Phoenix Contact CB E1 Electronic Circuit Breaker 2A 24V, DIN Rail
- RS Stock No.:
- 201-6507
- Mfr. Part No.:
- 2800909
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-6507
- Mfr. Part No.:
- 2800909
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | CB E1 | |
| Number of Channels | 1 | |
| Current Rating | 2A | |
| Voltage | 24V | |
| Breaking Capacity | 2.5A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Length | 80mm | |
| Width | 12.5mm | |
| Depth | 52mm | |
| Standards/Approvals | cUL, cULus, EN 61000-6-3, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series CB E1 | ||
Number of Channels 1 | ||
Current Rating 2A | ||
Voltage 24V | ||
Breaking Capacity 2.5A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Length 80mm | ||
Width 12.5mm | ||
Depth 52mm | ||
Standards/Approvals cUL, cULus, EN 61000-6-3, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Phoenix electronic device circuit breaker has compact design with precise nominal current level 2 A and active current limitation, even when switching capacitive loads. In this N/O contact for remote signalling of the operating state.
Ambient temperature is -25 °C to 50 °C
Degree of protection is IP30
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact CB E1 Electronic Circuit Breaker 1A 24V, DIN Rail
- Phoenix Contact CB E1 Electronic Circuit Breaker 3A 24V, DIN Rail
- Phoenix Contact CB-E1 CB E1 Electronic Circuit Breaker 4A 24V, On Base Element
- Phoenix Contact TRABTECH CB E1 Electronic Circuit Breaker 2A 24V Type SFB Type F1
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 2A 24V, DIN Rail
- Phoenix Contact CLIPLINE Clipline Electronic Circuit Breaker 2A 24V, DIN Rail
- Phoenix Contact EC-E EC-E4 2A Electronic Circuit Breaker 2A 24V, DIN Rail
- Phoenix Contact PTCB Electronic Circuit Breaker 2A 24V, DIN Rail Type E
