Phoenix Contact PTCB E1 PTCB Electronic Circuit Breaker 1A 24V, DIN Rail Type E

Subtotal (1 unit)*

$77.29

(exc. GST)

$85.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.29

*price indicative

RS Stock No.:
201-6326
Distrelec Article No.:
301-55-593
Mfr. Part No.:
2909902
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Circuit Breaker

Range

PTCB E1

Series

PTCB

Number of Channels

1

Current Rating

1A

Voltage

24V

Breaking Capacity

48A

Mount Type

DIN Rail

Tripping Characteristics

Type E

Terminal Type

Screw

Length

105.8mm

Width

6.2mm

Depth

55.6mm

Standards/Approvals

cUL, cULus, EN 61000-6-3, RoHS, UL

COO (Country of Origin):
DE

Phoenix Contact Electronic Circuit Breaker, 48A Breaking Capacity, 18 to 30V DC Operating Voltage - PTCB E1 Series - 2909902


Help to keep your automated system working safely by fitting this electronic circuit breaker from Phoenix Contact. To minimise potential damage to equipment, the device trips when overvoltage or short circuit faults are detected. An integrated LED means it's easy to read the status of the breaker as a red light shows when currents and voltages are out of the safe range.

This modular device is suitable for combining with other components in the CLIPLINE system, such as single-level terminal blocks (708-1633) and jumpers (687-9802). This means you can build bespoke electrical systems to suit your needs. Designed with push-in terminals and a snap-on DIN rail mounting, the breaker is quick to install and you can use it to bridge to other blocks, which saves you wiring time. This compact safety solution has a width of just 6.2mm and functions fine without the need for a backup fuse fitting. Use it to protect electric motors, valves and relays.

Features & Benefits


• Wide operating temperature range between -30°C and +60°C for use in demanding environments

• Flame-resistant materials and UL94 V0 rating means burning stops quickly in the event of a fire

• Supports remote signalling, which makes status monitoring easier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy