ETA REX12 REX12-T Electronic Circuit Breaker 2A 24V dc, 2 channels, DIN Rail
- RS Stock No.:
- 175-0371
- Distrelec Article No.:
- 302-18-913
- Mfr. Part No.:
- REX12-TA2-107-DC24V-2A/2A
- Brand:
- ETA
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$106.82
(exc. GST)
$117.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $106.82 | - |
| 5 + | $96.14 | 9% |
*price indicative
- RS Stock No.:
- 175-0371
- Distrelec Article No.:
- 302-18-913
- Mfr. Part No.:
- REX12-TA2-107-DC24V-2A/2A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Range | REX12 | |
| Series | REX12-T | |
| Number of Channels | 2 | |
| Current Rating | 2A | |
| Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 12.5mm | |
| Width | 12.5mm | |
| Depth | 80mm | |
| Standards/Approvals | RoHS, CE, UL | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Range REX12 | ||
Series REX12-T | ||
Number of Channels 2 | ||
Current Rating 2A | ||
Voltage 24V dc | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 12.5mm | ||
Width 12.5mm | ||
Depth 80mm | ||
Standards/Approvals RoHS, CE, UL | ||
- COO (Country of Origin):
- DE
The compact and flexible all-in-one solution REX consists of several perfectly matched components. It comprises the EM12-T supply module for the plus and minus potential via a single or double channel REX12-T electronic circuit protector which can be mounted side by side in any number and the PM12-T potential extension module for plus and minus multiplication. Connection of the only 12.5 mm wide modules is exclusively with push-in terminals which allow no-tool time-saving wiring.
Combination of supply modules, overcurrent protection and power distribution
Single and double channel selective load protection by means of electronic trip curve
No accessories required for connecting the components
Fixed current rating
Integral fail-safe element, adjusted to current rating
Manual ON/OFF/reset momentary switch
Connection via push-in terminals including orange press release buttons
Related links
- ETA REX12 REX12-T Electronic Circuit Breaker 4A 24V dc DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 6A 24V dc DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 1A 24V dc DIN Rail
- ETA REX12 REX12 Electronic Circuit Breaker 2A 24V dc, DIN Rail
- ETA REX12 REX12D-T Electronic Circuit Breaker 2A 24V dc DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 4A 24V dc, DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 10A 24V dc, DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 8A 24V dc, DIN Rail
