Murrelektronik Limited Mico Pro MICO Electronic Circuit Breaker 10A 24V, DIN Rail
- RS Stock No.:
- 270-9601
- Mfr. Part No.:
- 9000-41091-0101000
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$140.99
(exc. GST)
$155.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.99 |
*price indicative
- RS Stock No.:
- 270-9601
- Mfr. Part No.:
- 9000-41091-0101000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Range | Mico Pro | |
| Product Type | Electronic Circuit Breaker | |
| Series | MICO | |
| Number of Channels | 1 | |
| Current Rating | 10A | |
| Voltage | 24V | |
| Breaking Capacity | 40A | |
| Mount Type | DIN Rail | |
| Length | 130mm | |
| Terminal Type | Spring Clamp | |
| Width | 8mm | |
| Depth | 114mm | |
| Standards/Approvals | CSA CA, CSA us, EAC, UL CA, UL US | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Range Mico Pro | ||
Product Type Electronic Circuit Breaker | ||
Series MICO | ||
Number of Channels 1 | ||
Current Rating 10A | ||
Voltage 24V | ||
Breaking Capacity 40A | ||
Mount Type DIN Rail | ||
Length 130mm | ||
Terminal Type Spring Clamp | ||
Width 8mm | ||
Depth 114mm | ||
Standards/Approvals CSA CA, CSA us, EAC, UL CA, UL US | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Mico Pro flex 1.10 is a 1 channel electronic circuit protection having current adjustments at 1A-10A.
DIN-rail mountable
Push-In spring clamp terminals
IP20 Protection
Related links
- Murrelektronik Limited Mico Pro MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited Mico Pro 9000 Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited MICO MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited Mico Pro Mico Pro Electronic Circuit Breaker 40mA 24V, DIN Rail
- Murrelektronik Limited Mico Pro 9000 Electronic Circuit Breaker 16A 24V, DIN Rail
- Murrelektronik Limited MICO MICO Electronic Circuit Breaker 6A 24V DIN Rail
