Schneider Electric Resi9 Resi9 DB Electronic Circuit Breaker 45A 250V, DIN Rail Type C
- RS Stock No.:
- 340-841
- Mfr. Part No.:
- R9FN645
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$422.51
(exc. GST)
$464.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.51 |
*price indicative
- RS Stock No.:
- 340-841
- Mfr. Part No.:
- R9FN645
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Resi9 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Resi9 DB | |
| Current Rating | 45A | |
| Voltage | 250V | |
| Breaking Capacity | 2kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type C | |
| Length | 209mm | |
| Terminal Type | Orientational Terminal | |
| Width | 71mm | |
| Depth | 73mm | |
| Standards/Approvals | NF C 62-412 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Resi9 | ||
Product Type Electronic Circuit Breaker | ||
Series Resi9 DB | ||
Current Rating 45A | ||
Voltage 250V | ||
Breaking Capacity 2kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type C | ||
Length 209mm | ||
Terminal Type Orientational Terminal | ||
Width 71mm | ||
Depth 73mm | ||
Standards/Approvals NF C 62-412 | ||
- COO (Country of Origin):
- BG
The Schneider Electric circuit breaker is designed as a main incomer and features a 1P + N (single pole with neutral) configuration. It has a maximum rated current of 45A and belongs to Class II electrical insulation for enhanced safety. Suitable for AC networks, it operates at a network frequency of 50 Hz with a rated operational voltage of 250V AC (50 Hz), conforming to NF C 62-412. The breaker uses thermal-magnetic trip unit technology and features voltage-independent residual current tripping. Additionally, it includes a safety function that opens the cover upon activation for added protection.
Mechanical durability of 5000 cycles
Electrical durability of 1000 cycles
IP40 rated
RoHS compliant
Related links
- Schneider Electric Resi9 R9FN Electronic Circuit Breaker 60A 250V, DIN Rail Type C
- Schneider Electric PowerPact NLJF Electronic Circuit Breaker 600A 240V, DIN Rail Type C
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 45A 20V DIN Rail Type A
- Phoenix Contact CAPAROC PM S-R Electronic Circuit Breaker 45A 10V dc DIN Rail Type E
- Hager MFS Electronic Circuit Breaker 20A 253V, DIN Rail Type C
- Hager MFS Electronic Circuit Breaker 16A 253V, DIN Rail Type C
- Schneider Electric Resi9 R9PS Electronic Circuit Breaker 63A 415V, Clip-on Type C
- Schneider Electric Resi9 R9PDCS Electronic Circuit Breaker 10A 230V Clip-on Type C
