Schneider Electric PowerPact PowerPact Electronic Circuit Breaker 600A 240V, 3 channels, Fixed Type C
- RS Stock No.:
- 341-450
- Mfr. Part No.:
- NLLF36000S60XTW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9,297.76
(exc. GST)
$10,227.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,297.76 |
*price indicative
- RS Stock No.:
- 341-450
- Mfr. Part No.:
- NLLF36000S60XTW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | PowerPact | |
| Number of Channels | 3 | |
| Current Rating | 600A | |
| Voltage | 240V | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Tripping Characteristics | Type C | |
| Length | 340mm | |
| Width | 140mm | |
| Depth | 110mm | |
| Standards/Approvals | IEC 60947-2 , IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Electronic Circuit Breaker | ||
Series PowerPact | ||
Number of Channels 3 | ||
Current Rating 600A | ||
Voltage 240V | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Tripping Characteristics Type C | ||
Length 340mm | ||
Width 140mm | ||
Depth 110mm | ||
Standards/Approvals IEC 60947-2 , IEC 60947-1 | ||
- COO (Country of Origin):
- US
The Schneider Electric circuit breaker is designed for distribution applications and features a 3P (three-pole) configuration. It is operated using a toggle control and supports fixed mounting on a flush surface, DIN rail, or backplate. The breaker has a rated current of 600A at 40°C and a rated insulation voltage of 750V AC (50/60 Hz), conforming to IEC 60947-2 standards for safety and reliability.
CSA C22.2 No 5 and UL 489 compliant
IP40 rated
IK07 conforming to IEC 62262
Related links
- Schneider Electric PowerPact NLJF Electronic Circuit Breaker 600A 240V, DIN Rail Type C
- ABB Emax2 Emax 2 Electronic Circuit Breaker 4000A 690V Fixed Type H
- ABB Emax2 E1.2C 1000 Ekip G Touch LSIG 3p F F Electronic Circuit Breaker 1000A 690V Fixed Type S
- Eaton NZMH2 NZM Electronic Circuit Breaker 100A 400V Fixed Type B
- Schneider Electric PowerPact NHJF Electronic Circuit Breaker 150A 240V DIN Rail Type H
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Fixed
- Eaton NZMH3 Electronic Circuit Breaker 320A 690V Fixed
- Eaton PKE Electronic Circuit Breaker 250A 690V Fixed
