Schneider Electric Resi9 Resi9 Electronic Circuit Breaker 16A 230V, 3 channels, Clip-on Type C
- RS Stock No.:
- 432-806
- Mfr. Part No.:
- R9PDCS16
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,222.11
(exc. GST)
$1,344.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,222.11 |
*price indicative
- RS Stock No.:
- 432-806
- Mfr. Part No.:
- R9PDCS16
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | Resi9 | |
| Series | Resi9 | |
| Number of Channels | 3 | |
| Current Rating | 16A | |
| Breaking Capacity | 3kA | |
| Voltage | 230V | |
| Mount Type | Clip-on | |
| Tripping Characteristics | Type C | |
| Length | 91mm | |
| Terminal Type | Tunnel | |
| Width | 90mm | |
| Depth | 72.5mm | |
| Standards/Approvals | EN/IEC 61009-2-1, EN/IEC 61008 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range Resi9 | ||
Series Resi9 | ||
Number of Channels 3 | ||
Current Rating 16A | ||
Breaking Capacity 3kA | ||
Voltage 230V | ||
Mount Type Clip-on | ||
Tripping Characteristics Type C | ||
Length 91mm | ||
Terminal Type Tunnel | ||
Width 90mm | ||
Depth 72.5mm | ||
Standards/Approvals EN/IEC 61009-2-1, EN/IEC 61008 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual Current Breaker with Overcurrent Protection (RCBO) is designed for distribution applications in AC networks. It features a 3P + N (three poles plus neutral) configuration, with the neutral positioned on the left, and protects three poles. The breaker has a rated current of 16A at 30°C, conforming to EN/IEC 61009-2-1 standards. It uses thermal-magnetic trip unit technology with a C-curve characteristic for effective overcurrent protection. The earth-leakage sensitivity is 30 mA, with instantaneous tripping and Type A-SI (Super Immunised) protection to reduce nuisance tripping.
Mechanical durability of 20000 cycles
Electrical durability of 7500 cycles
RoHS compliant
Related links
- Schneider Electric Resi9 R9PDCS Electronic Circuit Breaker 10A 230V Clip-on Type C
- Schneider Electric Resi9 R9PDCS Electronic Circuit Breaker 32A 230V Clip-on Type C
- HPM Electronic Circuit Breaker 16A 230V, Plug-in Type C
- Schneider Electric Resi9 R9P Miniature Circuit Breaker 16A, 230V ac AC
- Schneider Electric Resi9 R9P Miniature Circuit Breaker 16A 3000 A Breaking Capacity
- Schneider Electric Resi9 R9PS Electronic Circuit Breaker 63A 415V, Clip-on Type C
- Schneider Electric Resi9 R9FN Electronic Circuit Breaker 60A 250V, DIN Rail Type C
- Schneider Electric Resi9 R9FN Electronic Circuit Breaker 45A 250V, DIN Rail Type C
