Schneider Electric Resi9 Resi9 Electronic Circuit Breaker 32A 230V, 3 channels, Clip-on Type C

Subtotal (1 unit)*

$1,466.52

(exc. GST)

$1,613.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,466.52

*price indicative

RS Stock No.:
429-450
Mfr. Part No.:
R9PDCS32
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

Resi9

Series

Resi9

Number of Channels

3

Current Rating

32A

Voltage

230V

Breaking Capacity

3kA

Mount Type

Clip-on

Tripping Characteristics

Type C

Length

91mm

Terminal Type

Tunnel

Width

90mm

Depth

72.5mm

Standards/Approvals

EN/IEC 61008, EN/IEC 61009-2-1

COO (Country of Origin):
ES
The Schneider Electric Residual Current Breaker with Overcurrent Protection (RCBO) is designed for distribution applications in AC networks. It features a 3P + N (three poles plus neutral) configuration, with the neutral positioned on the left, and protects three poles. The breaker has a rated current of 32A at 30°C, conforming to EN/IEC 61009-2-1 standards. It uses thermal-magnetic trip unit technology with a C-curve characteristic for efficient overcurrent protection. The earth-leakage sensitivity is 30 mA, with instantaneous tripping and Type A-SI (Super Immunised) protection to minimize nuisance tripping, ensuring safety and reliability.

Mechanical durability of 20000 cycles

Electrical durability of 7500 cycles

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy