Schneider Electric Acti9 Acti9 C120 Electronic Circuit Breaker 63A 250V, Clip-on Type B
- RS Stock No.:
- 429-214
- Mfr. Part No.:
- A9N18344
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,425.57
(exc. GST)
$1,568.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,425.57 |
*price indicative
- RS Stock No.:
- 429-214
- Mfr. Part No.:
- A9N18344
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | Acti9 | |
| Series | Acti9 C120 | |
| Current Rating | 63A | |
| Voltage | 250V | |
| Breaking Capacity | 10kA | |
| Mount Type | Clip-on | |
| Tripping Characteristics | Type B | |
| Length | 81mm | |
| Terminal Type | Tunnel | |
| Width | 54mm | |
| Depth | 73mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range Acti9 | ||
Series Acti9 C120 | ||
Current Rating 63A | ||
Voltage 250V | ||
Breaking Capacity 10kA | ||
Mount Type Clip-on | ||
Tripping Characteristics Type B | ||
Length 81mm | ||
Terminal Type Tunnel | ||
Width 54mm | ||
Depth 73mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric MCB is a low voltage multistandard miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles, 63A rated current and B tripping curve. The rated short circuit breaking capacity goes up to 10000A at 230VAC to 400VAC conforming to EN/IEC 60898-1 standard and 10000A at 230VAC to 400VAC conforming to EN/IEC 60898-1 standard. It complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2.
RoHS compliant
Protection against short circuit and overload current
Good overvoltage withstand capacity
Related links
- Schneider Electric Acti9 A9N183 Electronic Circuit Breaker 63A 500V, Clip-on Type B
- Schneider Electric Resi9 R9PS Electronic Circuit Breaker 63A 415V, Clip-on Type C
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A 500V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A-SI 500V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1500 A 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1500 A 230V ac
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 240V, Fixed
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 400V, DIN Rail Type AC
