Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 63A, 4-Pole, 500 mA, Type A-SI

Subtotal (1 unit)*

$1,763.22

(exc. GST)

$1,939.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,763.22

*price indicative

RS Stock No.:
654-692
Mfr. Part No.:
A9R37463
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Range

Acti9

Series

Acti9 iID

Trip Sensitivity

500mA

Tripping Characteristics

Type A-SI

Mount Type

DIN Rail

Standards/Approvals

EN/IEC 61008-1, EN/IEC 61008-2-1, RoHS

Width

36mm

Height

91mm

Depth

73.5mm

Earth Leakage Protection Type

Type A

Rated AC Voltage

500V ac

COO (Country of Origin):
ES
The Schneider Electric Acti9 iID is a modular and reliable residual current circuit breaker (RCCB). It is a 4P circuit breaker with In rated current of 63A, A-SI type protection class and a 500mA earth leakage sensitivity. This product protects against electrical shock by indirect contact and fire hazards. It performs the function of disconnection of electrical circuits in case of earth fault. Its unique Visitrip indicator reduces intervention time by showing the faulty device with a mechanical indicator on front face. This product also has a VisiSafe window with a green strip on the toggle indicating full opening of the poles allowing downstream maintenance This product is compliant with EN/IEC 61008-1 standard. The (Im/IΔm) rated breaking and making short circuit capacity is 1500A.

Protection of persons against electric shock by indirect contact

Suitability for residential isolation according to IEC 61008-1 and IEC 61008-2-1 standards

Protection of installations against the risk of fire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy