Schneider Electric Acti9 Acti9 C120 Electronic Circuit Breaker 63A 500V, Clip-on Type B

Subtotal (1 unit)*

$1,578.28

(exc. GST)

$1,736.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,578.28

*price indicative

RS Stock No.:
428-826
Mfr. Part No.:
A9N18348
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

Acti9

Series

Acti9 C120

Current Rating

63A

Voltage

500V

Breaking Capacity

20kA

Mount Type

Clip-on

Tripping Characteristics

Type B

Length

81mm

Terminal Type

Tunnel

Width

81mm

Depth

73mm

Standards/Approvals

IEC 60947-2, IEC 60529, IEC 60068-1, EN/IEC 60947-2, EN/IEC 60898-1

COO (Country of Origin):
FR
The Schneider Electric MCB is a low voltage multistandard miniature circuit breaker. It is a 3P circuit breaker with 3 protected poles, 63A rated current and B tripping curve. The rated short circuit breaking capacity goes up to 10000A at 230VAC to 400VAC conforming to EN/IEC 60898-1 standard and 10000A at 230VAC to 400VAC conforming to EN/IEC 60898-1 standard. It complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2.

RoHS compliant

Protection against short circuit and overload current

Good overvoltage withstand capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy