Schneider Electric Multi9 MGN6 Electronic Circuit Breaker 5A 500V, Clip-on Type C

Subtotal (1 unit)*

$777.56

(exc. GST)

$855.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$777.56

*price indicative

RS Stock No.:
341-307
Mfr. Part No.:
MGN61525
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Multi9

Product Type

Electronic Circuit Breaker

Series

MGN6

Current Rating

5A

Breaking Capacity

6kA

Voltage

500V

Mount Type

Clip-on

Tripping Characteristics

Type C

Length

81mm

Terminal Type

Tunnel

Width

36mm

Depth

73mm

Standards/Approvals

UR, UL 1077, IEC, GB 14048.2, EN/IEC 60947-2, CCC

COO (Country of Origin):
CN
The Schneider Electric Miniature Circuit Breaker is designed for distribution applications in DC networks. It features a 2P (two-pole) configuration, with both poles protected. The breaker has a rated current of 5A at 25°C and utilizes thermal-magnetic trip unit technology for reliable protection. It follows a C-curve characteristic, making it suitable for standard circuit protection against overloads and short circuits.

Toggle control

DIN rail mounting

Mechanical durability of 20000 cycles

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy