WAGO 1 → 8 A 857 Electronic Circuit Breaker 4A 24V, DIN Rail
- RS Stock No.:
- 303-347
- Mfr. Part No.:
- 787-3861/108-020
- Brand:
- WAGO
Subtotal (1 unit)*
$89.51
(exc. GST)
$98.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 10 December 2026
- Plus 34 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.51 |
*price indicative
- RS Stock No.:
- 303-347
- Mfr. Part No.:
- 787-3861/108-020
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Electronic Circuit Breaker | |
| Range | 1 → 8 A | |
| Series | 857 | |
| Number of Channels | 1 | |
| Current Rating | 4A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 94mm | |
| Terminal Type | Push-in | |
| Width | 6mm | |
| Depth | 97.8mm | |
| Standards/Approvals | EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV UL 2367 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Electronic Circuit Breaker | ||
Range 1 → 8 A | ||
Series 857 | ||
Number of Channels 1 | ||
Current Rating 4A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 94mm | ||
Terminal Type Push-in | ||
Width 6mm | ||
Depth 97.8mm | ||
Standards/Approvals EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV UL 2367 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Wago electronic circuit breaker is a 1-channel device with 24VDC input and adjustable 1 to 8 A range. It features reliable trip protection during overload and short circuits, a high switch-on capacity greater than 50,000 μF, and time-delayed switching to prevent power supply overload. It offers flexible wiring with two voltage outputs, adjustable status signals, and communing options. The breaker can be reset or switched on or off via remote input or local switch.
Fire load 0.634 MJ
Weight 53 g
Related links
- WAGO 857 Electronic Circuit Breaker 4A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 2A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 8A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 1A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 0.5A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 6A 24V, DIN Rail
- WAGO 787 Electronic Circuit Breaker 8A, DIN Rail
- WAGO 787 Electronic Circuit Breaker 10A 24V, DIN Rail
