WAGO 787 Electronic Circuit Breaker 8A, DIN Rail

Subtotal (1 unit)*

$231.87

(exc. GST)

$255.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.87

*price indicative

RS Stock No.:
279-4126
Mfr. Part No.:
787-2861/108-020
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Electronic Circuit Breaker

Series

787

Number of Channels

1

Current Rating

8A

Breaking Capacity

15A

Mount Type

DIN Rail

Length

97.8mm

Width

6mm

Depth

94mm

Standards/Approvals

EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV

The WAGO electronic circuit breaker is reliably and safely trips in the event of an overload and short circuit on the secondary side. It enables the use of an economical, standard power supply. Minimizes wiring via two voltage outputs and maximizes commoning options on both input and output sides.

Space saving ECB with one channel

Reliably and safely trips in the event of an overload and short circuit on the secondary side

Enables the use of an economical and standard power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy