RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 160mA 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-091
- Mfr. Part No.:
- 3RV2311-0AC10
- Brand:
- Siemens
Subtotal (1 unit)*
$372.87
(exc. GST)
$410.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-091
- Mfr. Part No.:
- 3RV2311-0AC10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 160mA | |
| Breaking Capacity | 100kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | CCC, CE, UKCA, UL | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 160mA | ||
Breaking Capacity 100kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals CCC, CE, UKCA, UL | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is engineered for starter combinations and meticulously designed to ensure reliability in applications requiring precise current management. With a rated current of 0.16 A and a robust breaking capacity of up to 100 kA, it provides exceptional protection against overloads and short circuits. The versatile design allows for easy integration with contactors, optimising space while maintaining operational efficiency. Its compact dimensions enable installation even in confined spaces, making it ideal for various industrial applications. Enhanced ambient specifications further ensure its resilience across a wide range of environmental conditions.
Compact design for space-saving
Flexibility to combine with various contactors
Robust construction for durability
Versatile temperature range for diverse applications
Exceptional short-circuit breaking capacity
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.16A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.8A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.63A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.4A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.32A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.25A 20V DIN Rail Type A
