RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 630mA 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-100
- Mfr. Part No.:
- 3RV2311-0GC10
- Brand:
- Siemens
Subtotal (1 unit)*
$375.88
(exc. GST)
$413.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-100
- Mfr. Part No.:
- 3RV2311-0GC10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 630mA | |
| Voltage | 20V | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 97mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | UL, UKCA, CE, CCC | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 630mA | ||
Voltage 20V | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 97mm | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals UL, UKCA, CE, CCC | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed for robust and efficient performance in starter combinations, suitable for diverse applications. Offering exceptional protection with a compact size, it facilitates secure circuit management while maintaining high operational reliability. With a rated current of 0.63 A, this product is engineered for environments where space is at a premium yet performance cannot be compromised. The advanced design ensures seamless integration with various contactors, providing flexibility for different operational needs. Built to endure harsh conditions, it boasts a wide temperature range for operation, ensuring functionality in extreme environments. The incorporation of auxiliary switches enhances its versatility, making it a top choice for diverse applications across industries.
Compact design for installation in confined areas
High thermal overload protection ensures safety
Rated for diverse operational currents
Durable construction for long service life
Easy integration with auxiliary components
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.63A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.8A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.4A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.16A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.32A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.25A 20V DIN Rail Type A
