Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type M
- RS Stock No.:
- 156-656
- Mfr. Part No.:
- 3VA2225-5HN32-0LF0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,254.81
(exc. GST)
$4,680.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,254.81 |
*price indicative
- RS Stock No.:
- 156-656
- Mfr. Part No.:
- 3VA2225-5HN32-0LF0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 250A | |
| Voltage | 690V | |
| Breaking Capacity | 55kA | |
| Tripping Characteristics | Type M | |
| Terminal Type | Front | |
| Length | 86mm | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 250A | ||
Voltage 690V | ||
Breaking Capacity 55kA | ||
Tripping Characteristics Type M | ||
Terminal Type Front | ||
Length 86mm | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker offers superior protection and robust performance, making it ideal for a range of industrial applications. The versatile design accommodates adjustable neutral conductor protection, tailored to specific operational needs. Engineered to withstand harsh environmental conditions it boasts a sturdy construction that provides excellent endurance against electrical and mechanical stresses. Its user friendly interface simplifies operation and maintenance, making it a dependable choice for professionals in electrical engineering and facility management.
25000 cycles of mechanical service life
Designed for easy installation and maintenance, reducing downtime
IP40 rating provides protection against dust and solid objects
Wide operational temperature range ensures performance in various environments
Lightweight design allows for flexible installation options
RS Better World
- RS Stock No. 0156662
- Mfr. Part No. 3VA2225-5KQ32-0AA0
Each
$6,007.66
RS Better World
- RS Stock No. 0156658
- Mfr. Part No. 3VA2225-5JP32-0AA0
Each
$4,862.64
RS Better World
- RS Stock No. 0157145
- Mfr. Part No. 3VA2220-5MP32-0AA0
Each
$4,228.52
- RS Stock No. 0156657
- Mfr. Part No. 3VA2225-5HN42-0BB0
Each
$5,300.40
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type C












