RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 200A 690V, 3 channels Type M

Subtotal (1 unit)*

$4,228.52

(exc. GST)

$4,651.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,228.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-145
Mfr. Part No.:
3VA2220-5MP32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

3

Current Rating

200A

Voltage

690V

Breaking Capacity

55kA

Tripping Characteristics

Type M

Terminal Type

Front

Length

86mm

Width

105mm

Depth

181mm

Standards/Approvals

VDE, UKCA, RCM, EAC, CE, CCC

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker offers superior protection and reliability for electrical circuits. Designed with a sophisticated motor protection system, it employs advanced technology to handle a maximum operational current of 200 A across varying temperatures. The device ensures safety through effective overcurrent release mechanisms, providing peace of mind for industrial applications. Built to withstand harsh conditions, its high breaking capacity class makes it ideal for demanding environments. With features that support communication and detection of phase failures it is an essential component in safeguarding electrical installations.

Advanced motor protection to enhance system reliability

High insulation voltage rated at 800 V for improved safety

Robust design ensures durability in extreme conditions

Effective overload and short circuit protection mechanisms

User friendly installation with front terminal access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy