RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type N

Subtotal (1 unit)*

$7,162.62

(exc. GST)

$7,878.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,162.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-310
Mfr. Part No.:
3VA2225-0HL42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

4

Current Rating

250A

Voltage

690V

Breaking Capacity

200kA

Tripping Characteristics

Type N

Terminal Type

Front

Length

86mm

Width

140mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker offers exceptional protection and reliability for various applications. With an impressive short circuit breaking capacity of 200 kA at 415V, it not only guarantees safety but also facilitates a smooth operational experience. Ideal for industrial environments, it combines superior technical specifications with easy installation, making it a preferred choice for professional electricians. Benefit from its efficient energy management and robust construction, tailored for safeguarding your electrical systems.

Compact design ensures space saving installation

Resilient construction for prolonged service life

Supports quick response times for improved safety

IP40 protection

25000 cycles of mechanical service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy