Eaton IZMX/INX Electronic Circuit Breaker 2kA 690V, Fixed
- RS Stock No.:
- 132-932
- Mfr. Part No.:
- 183898 IZMX40B4-V20F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$31,928.74
(exc. GST)
$35,121.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31,928.74 |
*price indicative
- RS Stock No.:
- 132-932
- Mfr. Part No.:
- 183898 IZMX40B4-V20F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 2kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 2kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Circuit breaker is a reliable and high performance solution for your electrical protection needs. With a voltage rating of 690 V AC and a rated uninterrupted current of 2000 A, this 4 pole circuit breaker offers exceptional performance and selective operation. Its fixed design ensures stability and reliability in various applications. With its motor drive optional feature and complete device with protection unit, it provides flexibility and convenience.
Selective operation ensures efficient electrical protection
Fixed design for stability and reliability
Compliant with RoHS and IEC/EN 60947 standards for safety and quality
Motor drive optional feature for added flexibility
Complete device with protection unit for convenience
Suitable for zone selectivity in demanding electrical environments
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
- Eaton IZMX40N3-V20F-1 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX40N4-V20F-1 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX40H3-V20F-1 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
