Eaton IZMX/INX Electronic Circuit Breaker 2kA 690V

Subtotal (1 unit)*

$28,125.80

(exc. GST)

$30,938.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28,125.80

*price indicative

RS Stock No.:
132-691
Mfr. Part No.:
183730 IZMX40B3-V20W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Eaton Moeller

Current Rating

2kA

Breaking Capacity

66kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Circuit Breaker is a 3 pole circuit breaker designed for selective operation in IEC applications. With a rated uninterrupted current of 2000A and a short time withstand current of 66 kA, this circuit breaker is reliable and efficient. The device features complete device with protection unit and an electronic release. It has a built in device slide-in technique for easy installation and is equipped with a switched off indicator.

Selective operation for improved circuit protection

High short time withstand current of 66 kA

Easy installation with built in device slide in technique

Complete device with protection unit for convenience

Optional motor drive for added functionality

Switched off indicator for easy monitoring

Suitable for zone selectivity for enhanced safety

IP31 degree of protection for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy