Eaton IZMX16N4-P16F-1 Electronic Circuit Breaker 1.6kA 690V, Fixed
- RS Stock No.:
- 127-724
- Mfr. Part No.:
- 183407 IZMX16N4-P16F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$30,236.17
(exc. GST)
$33,259.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30,236.17 |
*price indicative
- RS Stock No.:
- 127-724
- Mfr. Part No.:
- 183407 IZMX16N4-P16F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX16N4-P16F-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1.6kA | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX16N4-P16F-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1.6kA | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, RoHS, IEC | ||
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is a reliable and high performance solution for protecting electrical systems. It features a four pole design with a rating of 1600A and can handle short circuit currents up to 50kA. The device comes with a complete protection un
Fixed installation and IEC standard compliance ensure safe operation
P measurement function provides additional protective capabilities
Complete device with protection unit and optional motor drive for convenience
Integrated test possibility and system monitor for easy maintenance
Suitable for communication and zone selectivity for flexible operation
External voltage measuring module can be added for enhanced functionality
Related links
- Eaton IZMX16 Electronic Circuit Breaker 1.6kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
- Eaton IZMX16N4-V06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16N4-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16N4-P12F-1 Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX16N4-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX40B4-P16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
