Eaton IZMX/INX Electronic Circuit Breaker 4kA 690V, 4 channels
- RS Stock No.:
- 132-917
- Mfr. Part No.:
- 183809 IZMX40H4-V40W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$84,714.28
(exc. GST)
$93,185.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84,714.28 |
*price indicative
- RS Stock No.:
- 132-917
- Mfr. Part No.:
- 183809 IZMX40H4-V40W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 4kA | |
| Breaking Capacity | 105kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 4kA | ||
Breaking Capacity 105kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, RoHS, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a high quality product designed for reliable and efficient operation. With a rated short circuit breaking capacity of 105 kA at 400 V, 50 Hz, this circuit breaker ensures optimal performance in demanding electrical applications. With its sturdy construction and innovative design, this circuit breaker is a top choice for industrial and commercial settings.
Built in device slide in technique and rail connection for easy installation
Adjustable settings for overload and short circuit release for versatility
IP31 degree of protection for added safety in electrical applications
Selective operation feature for precise and targeted circuit protection
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
