Eaton IZMX/INX Electronic Circuit Breaker 4kA 690V, 3 channels
- RS Stock No.:
- 132-695
- Mfr. Part No.:
- 183733 IZMX40B3-V40W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$61,723.42
(exc. GST)
$67,895.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61,723.42 |
*price indicative
- RS Stock No.:
- 132-695
- Mfr. Part No.:
- 183733 IZMX40B3-V40W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Number of Channels | 3 | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Number of Channels 3 | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Circuit breaker is a high performing and reliable product designed to provide selective operation. With a maximum amperage rating of 4000A and a short circuit breaking capacity of 66kA, this circuit breaker ensures optimal protection for your electrical systems.
Selective operation for precise control
Built in device slide in technique for easy installation
Compact design for space efficient utilization
Related links
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
