Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 4kA 690V, 4 channels, Fixed

Subtotal (1 unit)*

$74,849.09

(exc. GST)

$82,334.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74,849.09

*price indicative

RS Stock No.:
132-937
Mfr. Part No.:
183901 IZMX40B4-V40F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

IZMX40

Number of Channels

4

Current Rating

4kA

Voltage

690V

Breaking Capacity

66kA

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC, IEC/EN 60947

COO (Country of Origin):
US
The Eaton Circuit breaker is a reliable and efficient solution for your electrical protection needs. With a high amperage rating of 4000A and a short circuit withstand capacity of 66 kA, this circuit breaker ensures optimal safety and performance.

Compliance with IEC/EN 60947 standards for high safety

Optional motor drive for added convenience

IP31 degree of protection for durability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy