Eaton IZMX IZMX/INX Electronic Circuit Breaker 4kA 690V, 3 channels

Subtotal (1 unit)*

$62,995.42

(exc. GST)

$69,294.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62,995.42

*price indicative

RS Stock No.:
132-708
Mfr. Part No.:
183741 IZMX40N3-V40W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX

Series

IZMX/INX

Number of Channels

3

Current Rating

4kA

Breaking Capacity

85kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Circuit Breaker is a high performance product designed for selective operation in electrical systems. With a rated uninterrupted current of 4000 A and a short circuit withstand capacity of 85 kA, this circuit breaker ensures reliable protection for your equipment. With an adjustability range for short circuit release and overload release settings, this circuit breaker offers versatility and precision in operation.

Built in slide in device for easy installation

Rail connection for main circuit for convenience

IP55 protection for durability and reliability

Selective operation for effective protection of electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy