Eaton IZMX IZMX/INX Electronic Circuit Breaker 4kA 690V, 4 channels, Fixed
- RS Stock No.:
- 132-764
- Mfr. Part No.:
- 183917 IZMX40H4-V40F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$82,682.59
(exc. GST)
$90,950.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82,682.59 |
*price indicative
- RS Stock No.:
- 132-764
- Mfr. Part No.:
- 183917 IZMX40H4-V40F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a high quality product designed for efficient circuit protection. With a voltage rating of 690 V AC and a rated short circuit breaking capacity of 105 kA, this circuit breaker provides reliable protection for your electrical systems. Featuring a selective operation and electronic release system, it offers peace of mind in case of overloads or short circuits.
Selective operation for targeted circuit protection
Electronic release system for quick response to faults
Compact design for easy installation and maintenance
Suitable for zone selectivity to minimize downtime
Motor drive optional for added functionality
Built in device with fixed built in technique for durability
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
