Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, 4 channels, Fixed

Subtotal (1 unit)*

$20,589.07

(exc. GST)

$22,647.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,589.07

*price indicative

RS Stock No.:
132-939
Mfr. Part No.:
183903 IZMX40N4-V10F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

Moeller

Number of Channels

4

Current Rating

1kA

Voltage

690V

Breaking Capacity

85kA

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC/EN 60947, IEC

COO (Country of Origin):
US
The Eaton Circuit breaker is a reliable and high performance solution for industrial applications. With a four pole design and a high short circuit breaking capacity of 85 kA, it ensures maximum protection for electrical circuits. The selective operation feature allows for tailored control, while the electronic release system offers added convenience.

Four pole design for enhanced performance

Selective operation for tailored control

Electronic release system for added convenience

Zone selectivity for versatile installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy