Eaton IZMX40N3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- RS Stock No.:
- 132-820
- Mfr. Part No.:
- 183582 IZMX40N3-P08F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$23,768.97
(exc. GST)
$26,145.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23,768.97 |
*price indicative
- RS Stock No.:
- 132-820
- Mfr. Part No.:
- 183582 IZMX40N3-P08F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX40N3-P08F-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX40N3-P08F-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a high quality 3 pole circuit breaker designed for reliable performance. With a rated uninterrupted current of 800A and a short circuit breaking capacity of 85kA, this circuit breaker is suitable for a range of applications. It features an electronic release system and can be optionally fitted with a motor drive for added convenience. The circuit breaker comes with a complete device with a protection unit, making it a reliable and efficient choice for electrical systems.
High rated uninterrupted current of 800A
Short circuit breaking capacity of 85kA for reliable protection
Electronic release system for efficient operation
Optional motor drive for added convenience
Complete device with a protection unit for enhanced safety
Robust construction and high quality materials for long lasting performance
Related links
- Eaton IZMX40N3-V08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16H3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX40B3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX40H3-V10W-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX40N3 IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
