Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, 3 channels
- RS Stock No.:
- 132-828
- Mfr. Part No.:
- 183588 IZMX40B3-P10W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$24,284.36
(exc. GST)
$26,712.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24,284.36 |
*price indicative
- RS Stock No.:
- 132-828
- Mfr. Part No.:
- 183588 IZMX40B3-P10W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 1kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and efficient solution for your electrical protection needs. With a 1000A rating and a 66 kA short circuit breaking capacity, this circuit breaker is designed for optimal performance. The built in device slide-in technique allows for easy installation and maintenance. With features such as an electronic release and optional motor drive, this circuit breaker offers versatility and convenience.
Electronic release system for added convenience
Optional motor drive for enhanced functionality
Designed for optimal performance and reliability
Complies with IEC standards for safety assurance
RoHS conformant for environmental sustainability
Built in device slide in technique for easy installation and maintenance
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
