Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V, 3 channels

Subtotal (1 unit)*

$28,417.83

(exc. GST)

$31,259.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28,417.83

*price indicative

RS Stock No.:
132-641
Mfr. Part No.:
183604 IZMX40H3-P10W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

IZMX/INX

Number of Channels

3

Current Rating

1kA

Breaking Capacity

105kA

Voltage

690V

Length

584mm

Terminal Type

Rail Connection

Width

521mm

Depth

584mm

Standards/Approvals

RoHS, IEC/EN 60947, IEC

COO (Country of Origin):
US
The Eaton Circuit Breaker is a high quality, reliable product designed for industrial applications. With a rated short circuit breaking capacity of 105 kA and a voltage rating of 690V AC, this circuit breaker ensures excellent performance and safety.

Built in device slide in technique for easy installation

Rail connection for secure electrical connections

RoHS compliant for environmental sustainability

Suitable for communication for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy