Eaton IZMX40H4-P40F-1 Electronic Circuit Breaker 4kA 690V, Fixed
- RS Stock No.:
- 132-721
- Mfr. Part No.:
- 183778 IZMX40H4-P40F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$92,528.87
(exc. GST)
$101,781.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92,528.87 |
*price indicative
- RS Stock No.:
- 132-721
- Mfr. Part No.:
- 183778 IZMX40H4-P40F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40H4-P40F-1 | |
| Series | Eaton Moeller | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40H4-P40F-1 | ||
Series Eaton Moeller | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a 4 pole, 4000A device with a P measurement feature. It is designed to provide reliable protection for your electrical system. With a rated short circuit breaking capacity of 105 kA at 400 V, this circuit breaker ensures safety even in high intensity situations. It is built with a fixed construction for durability and is suitable for use in a variety of applications.
Complete device with protection unit for added safety
Motor drive optional for enhanced control
With graphic LCD display for convenient monitoring
Integrated test possibility for efficient maintenance
Suitable for communication and zone selectivity
IP55 with protective cover for reliable protection
Back side connection for main current circuit for easy installation
Push button actuator type for user friendly operation
RoHS conform and complies with IEC/EN 60947 standards
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, Fixed
- Eaton IZMX40H3-P40F-1 Electronic Circuit Breaker 4kA 690V, Fixed
- Eaton IZMX40H4-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40H4-V25F-1 Electronic Circuit Breaker 2500A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 4kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
