Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed

Subtotal (1 unit)*

$14,996.31

(exc. GST)

$16,495.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,996.31

*price indicative

RS Stock No.:
127-501
Mfr. Part No.:
183357 IZMX16B3-P08F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Eaton Moeller

Current Rating

800A

Voltage

690V

Breaking Capacity

42kA

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC/EN 60947, IEC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit breaker is a reliable and high performance solution for various electrical applications. With a voltage rating of 690V AC and a 3 pole design, it offers efficient and safe operation. The circuit breaker has a current rating of 800A and a

Fixed and built in construction ensures stability and durability

Electronic release and complete device protection for reliable performance

Suitable for communication zone selectivity and integrated system monitoring

Graphical LCD display for easy monitoring and maintenance

Compact design with comprehensive accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy