Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, Fixed
- RS Stock No.:
- 132-812
- Mfr. Part No.:
- 183576 IZMX40B3-P12F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$24,944.36
(exc. GST)
$27,438.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $24,944.36 |
*price indicative
- RS Stock No.:
- 132-812
- Mfr. Part No.:
- 183576 IZMX40B3-P12F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Mount Type | Fixed | |
| Terminal Type | Rail Connection | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 584mm | |
| Standards/Approvals | IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Mount Type Fixed | ||
Terminal Type Rail Connection | ||
Length 584mm | ||
Width 521mm | ||
Depth 584mm | ||
Standards/Approvals IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a reliable and efficient solution for power protection. With a voltage rating of 690 V AC and a rated short circuit breaking capacity of 66 kA at 400 V, 50 Hz, it provides reliable performance. The circuit breaker features an electronic release and is equipped with a switched off indicator for added convenience. With its three pole design and ample adjustment ranges, it provides flexibility in installation.
Built in device with fixed built in technique and IP31 degree of protection
Electronic release for efficient operation
Switched off indicator for easy monitoring
Comprehensive accessories for added convenience
Graphic LCD display for clear visibility
Integrated test possibility and system monitor for enhanced functionality
RoHS conform and compliant with IEC/EN 60947 and IEC standards for safety and quality
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V
- Eaton IZMX16B4-P12F-1 Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX16N4-P12F-1 Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V Fixed
