Eaton Electronic Circuit Breaker 1.25kA 690V, Fixed
- RS Stock No.:
- 132-651
- Mfr. Part No.:
- 183628 IZMX40N3-P12F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$26,239.01
(exc. GST)
$28,862.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26,239.01 |
*price indicative
- RS Stock No.:
- 132-651
- Mfr. Part No.:
- 183628 IZMX40N3-P12F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, RoHS, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, RoHS, IEC/EN 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is designed for power transformer, generator, and system protection. With a three pole design and a rated uninterrupted current of 1250A, it provides reliable performance. The circuit breaker features a fixed installation type and P measurement, ensuring effective protective function. The compact and durable design of this circuit breaker makes it suitable for various applications in industrial settings.
Three pole circuit breaker with a rated uninterrupted current of 1250A
Fixed installation type with P measurement for effective protective function
Compliant with RoHS standards and IEC/EN 60947 approved
Compact and durable design for reliable performance
Suitable for power transformer generator and system protection
Related links
- Eaton IZMX16B4-P12F-1 Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX16N4-P12F-1 Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX16B4-V12F-1 Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
