Eaton IZMX16N3-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed

Subtotal (1 unit)*

$16,150.94

(exc. GST)

$17,766.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,150.94

*price indicative

RS Stock No.:
127-510
Mfr. Part No.:
183363 IZMX16N3-P10F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX16N3-P10F-1

Series

Eaton Moeller

Current Rating

1kA

Breaking Capacity

50kA

Voltage

690V

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit breaker is a reliable and high quality solution for your electrical needs. This 3 pole circuit breaker is suitable for a variety of applications. It features P measurement technology, which provides accurate protection and measurement fu

Maximum current rating of 1000A

Short circuit breaking capacity of 50kA

Fixed installation for easy setup

Compact and durable design for industrial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy