Eaton IZMX16H3-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- RS Stock No.:
- 127-536
- Mfr. Part No.:
- 183466 IZMX16H3-P10F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$17,860.95
(exc. GST)
$19,647.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,860.95 |
*price indicative
- RS Stock No.:
- 127-536
- Mfr. Part No.:
- 183466 IZMX16H3-P10F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX16H3-P10F-1 | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, RoHS, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX16H3-P10F-1 | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, RoHS, IEC/EN 60947 | ||
- COO (Country of Origin):
- CN
The Eaton Circuit breaker designed for a variety of applications. With a three pole design and a 1000A rating, it provides reliable protection for electrical circuits. It is part of the IZMX/INX series and is suitable for use in open circuit breakers and
Fixed installation design
Compliance to RoHS and IEC/EN 60947 standards
Graphic LCD display integrated test
System monitoring capabilities and zone selectivity
Robust construction and high quality design
- RS Stock No. 0132662
- Mfr. Part No. 183635 IZMX40H3-P10F-1
Each
$25,876.38
- RS Stock No. 0127721
- Mfr. Part No. 183405 IZMX16N4-P10F-1
Each
$20,568.18
- RS Stock No. 0127510
- Mfr. Part No. 183363 IZMX16N3-P10F-1
Each
$16,150.94
- RS Stock No. 0132866
- Mfr. Part No. 183711 IZMX40N3-V10F-1
Each
$14,663.05
Related links
- Eaton IZMX40H3-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX16N3-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX16N4-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V Fixed
- Eaton IZMX16B4-V10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX16H3-P10W-1 Electronic Circuit Breaker 1kA 690V, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed












