Eaton IZMX16B4-V12F-1 Electronic Circuit Breaker 1.25kA 690V, Fixed
- RS Stock No.:
- 127-756
- Mfr. Part No.:
- 183547 IZMX16B4-V12F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$16,213.58
(exc. GST)
$17,834.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,213.58 |
*price indicative
- RS Stock No.:
- 127-756
- Mfr. Part No.:
- 183547 IZMX16B4-V12F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX16B4-V12F-1 | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 42kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, RoHS, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX16B4-V12F-1 | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Breaking Capacity 42kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, RoHS, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a reliable and high performance solution for your electrical protection needs. With a compact design and a 4 pole configuration, it provides a rated uninterrupted current of 1250A and a short circuit breaking capacity of 42kA.
Compact and reliable circuit breaker for electrical protection
Selective operation for enhanced safety
Fixed installation for easy integration
Electronic release and push button actuator for efficient operation
Durable construction with IP55 degree of protection
Suitable for a wide range of applications
Related links
- Eaton IZMX16B4-P12F-1 Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V Fixed
- Eaton IZMX16N4-P12F-1 Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX16H3-V12F-1 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX16B4-V10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton Electronic Circuit Breaker 1.25kA 690V, Fixed
