Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3.2kA 690V, 3 channels

Subtotal (1 unit)*

$57,461.86

(exc. GST)

$63,208.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57,461.86

*price indicative

RS Stock No.:
132-648
Mfr. Part No.:
183609 IZMX40H3-P32W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

IZMX/INX

Number of Channels

3

Current Rating

3.2kA

Breaking Capacity

105kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC/EN 60947, IEC

COO (Country of Origin):
US
The Eaton Circuit Breaker is a high performance 3 pole device with a rating of 3200A. Featuring a sleek and compact design, this circuit breaker is ideal for industrial applications where reliability is key. With its electronic release system and extensive protection features, this product ensures safe and efficient operation at all times.

Compact design for easy installation in tight spaces

Complete device with protection unit for added safety

Optional motor drive for enhanced functionality

External voltage measuring module for zone selectivity

Integrated system monitor for real time monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy