Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 1kA 690V, 4 channels
- RS Stock No.:
- 127-557
- Mfr. Part No.:
- 183566 IZMX16N4-V10W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$16,548.31
(exc. GST)
$18,203.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,548.31 |
*price indicative
- RS Stock No.:
- 127-557
- Mfr. Part No.:
- 183566 IZMX16N4-V10W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | IZMX16 | |
| Number of Channels | 4 | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series IZMX16 | ||
Number of Channels 4 | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, RoHS, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a reliable solution for power distribution systems. With a 4 pole design and a high amperage rating of 1000A, this circuit breaker is ideal for applications requiring selective operation. The product features a withdrawable de
Selective operation for enhanced safety
Withdrawable design for easy maintenance
Amperage rating of 1000A for robust performance
Compliance with IEC standards for reliability
Motor drive optional for added flexibility
Suitable for zone selectivity for customized applications
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, 4 channels
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 630A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V, 3 channels
- Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V Fixed
