Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, 4 channels, Fixed

Subtotal (1 unit)*

$17,473.83

(exc. GST)

$19,221.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,473.83

*price indicative

RS Stock No.:
127-769
Mfr. Part No.:
183556 IZMX16H4-V10F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Moeller

Number of Channels

4

Current Rating

1kA

Voltage

690V

Breaking Capacity

65kA

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit Breaker is a reliable and high quality product designed for industrial use. With a rated uninterrupted current of 1000 A and a selective operation feature, it ensures the safety and efficiency of your electrical systems. The circuit brea

Selective operation for enhanced safety

IEC compliant and RoHS conform for quality assurance

Suitable for zone selectivity for flexible usage

Compact design with comprehensive accessories for easy installation

Rated uninterrupted current of 1000 A for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy