Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V

Subtotal (1 unit)*

$14,273.35

(exc. GST)

$15,700.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,273.35

*price indicative

RS Stock No.:
132-688
Mfr. Part No.:
183727 IZMX40B3-V10W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Current Rating

1kA

Voltage

690V

Breaking Capacity

66kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC/EN 60947, IEC, RoHS

COO (Country of Origin):
US
The Eaton Circuit Breaker is a 3 pole, 1000A, 66 kA, selective operation circuit breaker designed for IEC applications. It features a withdrawable design, providing flexibility and easy maintenance. With its high rated uninterrupted current and short circuit breaking capacity, this circuit breaker ensures efficient and reliable power distribution.

Selective operation for optimized protection

Withdrawable design for easy maintenance and flexibility

Built in device slide in technique for easy installation

IP31 degree of protection for safety in various environments

Comprehensive accessories available for customization

Zone selectivity capability for enhanced system performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy