Eaton IZMX16H3-V12F-1 Electronic Circuit Breaker 1.25kA 690V, Fixed
- RS Stock No.:
- 127-707
- Mfr. Part No.:
- 183339 IZMX16H3-V12F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$14,468.37
(exc. GST)
$15,915.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,468.37 |
*price indicative
- RS Stock No.:
- 127-707
- Mfr. Part No.:
- 183339 IZMX16H3-V12F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX16H3-V12F-1 | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX16H3-V12F-1 | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a 3 pole, 1250A, fixed circuit breaker with a selective operation. It is designed for use in conductive liquids and offers multipoint detection with up to five switch points. With no moving parts in the tank, it provides relia
No calibration required making it cost effective and easy to use
Long service life reliable operation
Suitable for zone selectivity
Complies with RoHS regulations
Safety standards including IEC and IEC/EN 60947
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX16H3-V12W-1 Electronic Circuit Breaker 1250A 690V
- Eaton IZMX16B4-V12F-1 Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, Fixed
