Eaton IZMX16N3-P10W-1 Electronic Circuit Breaker 1kA 12kV, DIN Rail Overload Protection

Subtotal (1 unit)*

$17,421.02

(exc. GST)

$19,163.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,421.02

*price indicative

RS Stock No.:
127-550
Mfr. Part No.:
183476 IZMX16N3-P10W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX16N3-P10W-1

Series

Eaton Moeller

Current Rating

1kA

Breaking Capacity

50kA

Voltage

12kV

Mount Type

DIN Rail

Tripping Characteristics

Overload Protection

Terminal Type

Rail Connection

Length

584mm

Width

521mm

Depth

584mm

Standards/Approvals

IEC/EN 60947, IEC/EN 61439

COO (Country of Origin):
CN
The Eaton Circuit breaker is a 3 pole, 1000A, P measurement and IEC compliant device. It is designed to be easily withdrawn for maintenance and offers exceptional performance with a rated short circuit breaking capacity of 50 kA. With its complete device

Optional motor drive for enhanced functionality

Graphic LCD display for easy monitoring and control

Integrated test possibility for efficient testing

Suitable for communication and zone selectivity

Comes with comprehensive accessories for added convenience

Precise power measurement for accurate monitoring and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy