Eaton IZMX16B4-P10W-1 Electronic Circuit Breaker 1kA 690V
- RS Stock No.:
- 127-526
- Mfr. Part No.:
- 183459 IZMX16B4-P10W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$21,465.97
(exc. GST)
$23,612.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,465.97 |
*price indicative
- RS Stock No.:
- 127-526
- Mfr. Part No.:
- 183459 IZMX16B4-P10W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX16B4-P10W-1 | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Breaking Capacity | 42kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX16B4-P10W-1 | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Breaking Capacity 42kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is a reliable and high performance solution for power protection. With a 4 pole configuration, it offers a maximum current rating of 1000A and a short circuit breaking capacity of 42 kA. With its robust construction and advanced
Withdrawable design for easy installation and maintenance
IEC compliant for international standards compatibility
P measurement feature for enhanced safety
Robust construction for durability and longevity
Suitable for a wide range of applications in different industries
Related links
- Eaton IZMX16H4-P10W-1 Electronic Circuit Breaker 1kA 690V
- Eaton IZMX16B3-P10W-1 Electronic Circuit Breaker 1kA 690V
- Eaton IZMX16H3-P10W-1 Electronic Circuit Breaker 1kA 690V, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, 3 channels
- Eaton IZMX16B4-V10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX16N3-P10W-1 Electronic Circuit Breaker 1kA 12kV, DIN Rail Overload Protection
