Eaton IZMX16 Electronic Circuit Breaker 630A 690V

Subtotal (1 unit)*

$19,417.21

(exc. GST)

$21,358.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19,417.21

*price indicative

RS Stock No.:
127-523
Mfr. Part No.:
183457 IZMX16B4-P06W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX16

Series

Eaton Moeller

Current Rating

630A

Breaking Capacity

42kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

COO (Country of Origin):
CN
The Eaton Circuit Breaker is a 4 pole, 630A circuit breaker with a P measurement feature. With a high short circuit breaking capacity of 42 kA, this circuit breaker ensures reliable protection. It also features an electronic release system, providing adde

Electronic release system for enhanced safety

Withdrawable design for easy maintenance

Compact size for easy installation

Compatible with IEC standards

P measurement feature for accurate monitoring

Ideal for a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy