Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 630A 690V, 4 channels

Subtotal (1 unit)*

$20,238.13

(exc. GST)

$22,261.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,238.13

*price indicative

RS Stock No.:
127-531
Mfr. Part No.:
183462 IZMX16N4-P06W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

IZMX/INX

Number of Channels

4

Current Rating

630A

Breaking Capacity

50kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

COO (Country of Origin):
CN
The Eaton Circuit Breaker is a reliable and efficient solution for your electrical protection needs. With a voltage rating of 690 V AC and a rated short circuit breaking capacity of 50 kA, this circuit breaker ensures safety and performance. Featuring a p

Built in Device Slide in Technique

Push Button actuator type

IP31 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy