Eaton IZMX16H4-P06W-1 Electronic Circuit Breaker 630A 690V

Subtotal (1 unit)*

$23,068.03

(exc. GST)

$25,374.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23,068.03

*price indicative

RS Stock No.:
127-730
Mfr. Part No.:
183412 IZMX16H4-P06W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX16H4-P06W-1

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Current Rating

630A

Breaking Capacity

65kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC/EN 60947, IEC

COO (Country of Origin):
CN
The Eaton Circuit breaker is designed for reliable power protection. With a four pole configuration and a rating of 630A, it is suitable for a range of applications. The withdrawable design allows for easy maintenance and installation. Featuring an electr

Withdrawable design for easy maintenance and installation

Electronic release system ensures efficient and precise performance

Integrated test capability and graphic LCD display for convenient operation

Compliant with RoHS regulations and IEC/EN 60947 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy