Eaton IZMX16 Electronic Circuit Breaker 1.6kA 690V

Subtotal (1 unit)*

$20,923.37

(exc. GST)

$23,015.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,923.37

*price indicative

RS Stock No.:
127-491
Mfr. Part No.:
183350 IZMX16N3-V16W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX16

Series

Eaton Moeller

Current Rating

1.6kA

Voltage

690V

Breaking Capacity

50kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit Breaker is a reliable and high quality 3 pole circuit breaker. With a rating of 1600A and a short circuit breaking capacity of 50 kA, it ensures efficient and selective operation. It is designed as a withdrawable circuit breaker, making

Selective operation for efficient power distribution

RoHS conformity ensures environmental friendliness

Complies with IEC/EN 60947 standards for safety

Durable and reliable construction for long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy