RS Better World
Schneider Electric EasyPact Electronic Circuit Breaker 500A, Plug-in
- RS Stock No.:
- 122-334
- Mfr. Part No.:
- LV563552P
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-334
- Mfr. Part No.:
- LV563552P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Current Rating | 500A | |
| Breaking Capacity | 42kA | |
| Mount Type | Plug-in | |
| Length | 255mm | |
| Width | 140mm | |
| Depth | 110mm | |
| Standards/Approvals | RoHS, REACH, IEC 60947EN 60947 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Current Rating 500A | ||
Breaking Capacity 42kA | ||
Mount Type Plug-in | ||
Length 255mm | ||
Width 140mm | ||
Depth 110mm | ||
Standards/Approvals RoHS, REACH, IEC 60947EN 60947 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 500A 440V, Plug-in
- Schneider Electric EasyPact Electronic Circuit Breaker 500A, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 500A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
- Schneider Electric EasyPact Electronic Circuit Breaker 16A, Plug-in
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Plug-in
- Schneider Electric EasyPact Electronic Circuit Breaker 40A, Plug-in
